Cordial 15595 Network cable CAT 7a S/FTP 20m Black PUR coating

MPN
15595
Brand
Cordial
EAN-13
4250197665124
Order Code
16-1016
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15595 presents the CSE 20 NN 7A PUR, an advanced network cable assembly designed for demanding scenarios requiring robust connectivity solutions. This CAT 7a S/FTP Ethernet cable features enhanced shielding, ensuring minimal electromagnetic interference and optimal data transmission integrity across its 20-metre length. The black polyurethane (PUR) coating provides superior durability and flexibility, ideal for environments where resistance to abrasion and harsh conditions is crucial. Engineered with RJ45 connectors, this patch cable facilitates reliable connections between routers, switches, and other network infrastructure in data centres, broadcast studios, or industrial automation applications. Its high-speed data capabilities and rugged design make it an excellent choice for installations where performance and reliability are paramount.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Trustpilot