Cordial 15592 Network cable CAT 7a S/FTP Black PUR 5m wired

MPN
15592
Brand
Cordial
EAN-13
4250197665063
Order Code
16-1013
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial CSE 5 NN 7A PUR, with manufacturer’s part number 15592, is a robust network cable assembly designed for high-performance data transmission. This RJ45 network cable is engineered to meet CAT 7a specifications, providing superior shielding and resistance to crosstalk with its S/FTP (Shielded/Foiled Twisted Pair) configuration. Enclosed in a durable black PUR (Polyurethane) coating, the cable boasts a length of 5.00 metres, offering a reliable connection between networking devices such as routers and switches. Typical applications include high-density data centres and professional telecommunication environments where precise and efficient data transfer is critical. The assembly ensures optimal signal integrity for network infrastructures demanding stringent bandwidth requirements and enhanced shielding performance.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Trustpilot