Cordial 15591 RJ45 Network cable black PUR CAT 7a S/FTP 3m

MPN
15591
Brand
Cordial
EAN-13
4250197665049
Order Code
16-1012
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £43.50 £36.98
10+ £36.17
50+ £36.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Cordial 15591 presents the CSE 3 NN 7A PUR RJ45 network cable, a robust and reliable solution for demanding data transmission applications. This CAT 7a S/FTP patch cable, measuring 3.00 metres in length and coated in durable black PUR, is engineered to optimise high-speed network connections in environments such as data centres and server rooms, where superior shielding and reduced interference are critical. The cable is terminated with RJ45 connectors, ensuring compatibility with a wide range of network devices, including switches, routers, and patch panels. Its construction supports extensive bandwidth and high-frequency performance, making it an ideal choice for implementing advanced networking systems that require low latency and high data integrity.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot