Cordial 15589 RJ45 Network Cable CAT 7a S/FTP 1.50 m Black PUR Coating

MPN
15589
Brand
Cordial
EAN-13
4250197665001
Order Code
16-1010
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £38.43 £32.67
10+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15589 features a robust RJ45 network cable designed as a CAT 7a S/FTP assembly, measuring 1.50 metres in length, and coated with a durable black PUR outer layer for enhanced physical protection in demanding environments. This network cable is engineered to deliver high-speed data transmission, making it ideal for installations requiring reliable and fast connectivity, such as in data centres, server rooms, and telecommunications infrastructures. The cable is well-suited for connecting routers, switches, and modems, and provides superior shielding to minimise interference and signal loss, ensuring optimal performance in both commercial and industrial applications.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot