Cordial 15587 Network cable CAT 7a S/FTP Black PUR 0.50 m

MPN
15587
Brand
Cordial
EAN-13
4250197664967
Order Code
16-1008
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15587, also known as the CSE 0,5 NN 7A PUR, is a high-performance network cable assembly. This 0.50 metre CAT 7a S/FTP cable is designed for advanced networking applications, featuring a robust black PUR (polyurethane) coating that provides durability and flexibility in demanding environments. Equipped with RJ45 connectors, the cable ensures reliable high-speed data transmission up to 10 Gbps, making it suitable for patch and ethernet connections between routers, switches, and other networking equipment. Its design is optimised for minimising electromagnetic interference, which is crucial for maintaining signal integrity in densely packed networking setups, such as data centres and high-traffic commercial networks. This cable is an ideal choice for engineers seeking a dependable solution for both new installations and existing network upgrades.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Trustpilot