Cordial 15586 RJ45 patch cable CAT 7a S/FTP 0.30 m Black PUR coating

MPN
15586
Brand
Cordial
EAN-13
4250197664943
Order Code
16-1007
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £34.54 £29.36
10+ £28.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15586 is a high-performance RJ45 patch cable, model CSE 0,3 NN 7A PUR, designed to support advanced networking needs. This network cable assembly provides exceptional data transmission capabilities with its Category 7a S/FTP construction, which includes individually shielded twisted pairs to minimise crosstalk and electromagnetic interference, ensuring reliable signal integrity. With a length of 0.30 metres and a robust black PUR coating, this cable is ideal for complex network installations where space is limited and durability is essential. Its application is well-suited for environments requiring high-speed data transfer, such as server rooms, data centres, and telecommunication networks, linking devices such as computers, routers, and switches within a local area network. The Cordial 15586 is engineered to deliver precise performance, meeting the demanding standards of modern networking projects.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot