Cordial 15583 Network cable CAT 7a Black PUR coating 20m S/FTP s

MPN
15583
Brand
Cordial
EAN-13
4250197664899
Order Code
16-1006
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £83.67 £71.12
10+ £69.81
50+ £69.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial's Part Number 15583, also known as the CSE 20 HH 7A PUR, is a high-performance network cable assembly designed for robust and reliable data transmission. This RJ45 patch cable, compliant with Category 7a standards, ensures high-speed connectivity and minimal interference due to its superior S/FTP shielding. With a length of 20 metres and coated in durable black PUR, it provides an ideal solution for both indoor and outdoor networking environments where rugged conditions are expected. Typically utilised in professional network setups, this cable is suitable for connecting routers, switches, and other network devices in applications requiring stable, high-frequency data transfer. The advanced construction of the Cordial 15583 makes it a dependable choice for engineers seeking quality network infrastructure solutions.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot