Cordial 15582 RJ45 Network cable CAT 7a S/FTP 15m Black PUR

MPN
15582
Brand
Cordial
EAN-13
4250197664875
Order Code
16-1005
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £75.70 £64.34
10+ £63.15
50+ £63.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15582 is a robust network cable assembly featuring the CSE 15 HH 7A PUR model, identified by its precision-engineered CAT 7a S/FTP construction. This ethernet cable is designed for high-performance applications, providing efficient data transmission over a generous length of 15 metres. Encased in a durable black PUR coating, it ensures both flexibility and durability, making it suitable for demanding environments. The RJ45 connectors enable seamless connectivity across network devices, such as routers and switches, making it ideal for professional networking setups in industrial, commercial, and residential settings. This cable serves as a reliable solution for engineers requiring high-speed data transfer with reduced signal loss and improved shielding.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot