Cordial 15581 RJ45 Network cable CAT 7a Black PUR coating 10m

MPN
15581
Brand
Cordial
EAN-13
4250197664851
Order Code
16-1004
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £57.17 £48.59
10+ £47.54
50+ £47.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 15581 is a high-performance network cable assembly featuring the manufacturer's part number CSE 10 HH 7A PUR. This RJ45 network cable is designed to meet the demanding requirements of Category 7a standards, offering superior signal integrity with its S/FTP construction. It is encased in a durable black PUR coating, extending its longevity and making it suitable for challenging environments. The 10-metre length provides ample reach for tasks requiring connectivity between network devices such as routers, switches, and patch panels. Commonly utilised in both commercial and residential settings, this patch cable is ideal for high-speed data transmission applications where reliability and minimal interference are paramount.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot