Cordial 15580 RJ45 Network Cable CAT 7a S/FTP Black PUR 5m

MPN
15580
Brand
Cordial
EAN-13
4250197664837
Order Code
16-1003
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £41.71
10+ £40.81
50+ £40.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cordial CSE 5 HH 7A PUR, part number 15580, is a high-performance network cable assembly designed for advanced networking applications. This RJ45 cable is categorised as CAT 7a S/FTP, which ensures superior shielding against electromagnetic interference, making it suitable for environments that require robust data transmission with minimal noise. The cable is 5 metres in length, featuring a durable black PUR coating that provides excellent flexibility and resistance to abrasion, making it ideal for both fixed installations and mobile setups. It is commonly used for connecting routers, network switches, and other high-speed data equipment where reliable and efficient data exchange is essential. The cable's construction supports applications requiring bandwidths up to 1,000 MHz, which is beneficial for large-scale data centres and professional audio-visual infrastructures.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot