Cordial 15579 RJ45 Network cable Black PUR coating CAT 7a S/FTP 3m

MPN
15579
Brand
Cordial
EAN-13
4250197664813
Order Code
16-1002
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £45.89 £39.01
10+ £37.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 15579 is a high-performance network cable assembly designed for demanding data transmission applications. This network patch cable, identified as model CSE 3 HH 7A PUR, features RJ45 connectors and conforms to CAT 7a standards, ensuring superior shielding with S/FTP (Shielded Foiled Twisted Pair) construction. Measuring 3 metres in length, the cable is coated in a durable black PUR (Polyurethane) material, offering enhanced flexibility and resistance to abrasion and chemicals, making it suitable for both indoor and outdoor environments. Typically employed in professional networking environments, this cable is ideal for connecting routers, switches, and other networking devices requiring high-speed data transfer and reliable connectivity. Its robust design and advanced shielding make it particularly effective in environments subject to electrical interference.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot