Cordial 15578 RJ45 Network cable CAT 7a S/FTP 2m Black PUR coating

MPN
15578
Brand
Cordial
EAN-13
4250197664790
Order Code
16-1001
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £28.69 £26.59
10+ £25.83
50+ £25.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 15578 is a high-performance RJ45 network cable designed for demanding networking environments. Featuring a construction adhering to Category 7a standards, this S/FTP patch cable is engineered to ensure superior shielding and reduced interference over a 2.00-metre length. Encased in a durable black PUR coating, it offers enhanced durability and flexibility, making it ideal for applications where cable wear and environmental challenges are of concern. The Cordial CSE 2 HH 7A PUR ethernet cable is suitable for connecting routers, switches, and other network devices requiring reliable, high-speed data transmission with minimal signal loss. Its robust design and superior materials make it especially suitable for professional networking setups that demand consistent performance and longevity.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot