Cordial 15577 RJ45 Network cable CAT 7a black PUR 1.50 m S/FTP

Order Code:

16-1000

Brand: Cordial MPN: 15577 EAN-13: 4250197664776

Discontinued


Cordial 15577, also known as the CSE 1,5 HH 7A PUR, is a high-performance RJ45 network cable designed for advanced networking solutions. This CAT 7a cable features a stable S/FTP (shielded foiled twisted pair) construction, providing excellent protection against electromagnetic interference and ensuring reliable data transmission. With a length of 1.50 metres and a durable black PUR (polyurethane) coating, it offers flexibility and resilience suitable for challenging environments. The cable is ideally employed in high-speed Ethernet applications, making it suitable for use in data centres, enterprise networks, and between routers and switches where high bandwidth and low latency are critical. Its robust design ensures longevity, making it a dependable choice for demanding technical setups.
LAN Category CAT 7a
Length 1.5m
Colour Black
Type RJ45 plug
Cable Design Round
Cable features PUR coating
Cable Length 1.50m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Trustpilot