Cordial 15576 RJ45 patch cable CAT 7a 1m Black PUR coating wired

MPN
15576
Brand
Cordial
EAN-13
4250197664752
Order Code
16-0998
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.50 £14.37
10+ £13.90
50+ £13.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 15576, also noted as CSE 1 HH 7A PUR, is a 1-metre RJ45 patch cable designed for robust networking applications. This cable falls under the category of Network Cable Assemblies and serves as an effective solution for creating high-speed Ethernet connections. It is classified as CAT 7a, offering exceptional shielding with S/FTP (shielded foiled twisted pair), which ensures minimal interference and enhanced transmission quality. The black polyurethane coating provides additional durability and resistance to harsh environmental conditions, making it suitable for industrial settings. This RJ45 network cable is well-suited for use in data centres, server rooms, and any setting where reliable router-to-device or device-to-device connections are essential.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot