Cordial 15575 Network cable CAT 7a Black PUR coating 0.50 m

MPN
15575
Brand
Cordial
EAN-13
4250197664738
Order Code
16-0997
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £14.87 £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial's part number 15575, also known as the CSE 0,5 HH 7A PUR, is a high-performance network cable assembly designed for demanding data transmission applications. This CAT 7a S/FTP Ethernet cable, measuring 0.50 metres in length, features a robust black PUR (polyurethane) coating, which enhances its durability and flexibility, making it particularly suited for industrial environments. The cable is terminated with RJ45 connectors, providing reliable connectivity for high-speed data transfer and reducing electromagnetic interference. Typical applications include use as a patch cable for connecting network switches, routers, and other networking equipment where superior signal integrity and minimised crosstalk are essential.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot