Cordial 15574 RJ45 Network cable Black PUR coating 0.30m CAT 7a S/FTP

MPN
15574
Brand
Cordial
EAN-13
4250197664714
Order Code
16-0996
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £14.22 £12.22
10+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15574 is a high-performance network cable assembly designed for robust and reliable data transmission. This product, bearing the part number CSE 0,3 HH 7A PUR, is a 0.30-metre-long RJ45 ethernet patch cable featuring Category 7a S/FTP shielding, which offers superior protection against electromagnetic interference and cross-talk. Enclosed in a durable black PUR coating, the cable ensures resilience against mechanical stress and environmental factors, making it ideal for industrial and data centre applications where consistent connectivity is critical. With its precision-engineered design, the Cordial 15574 network cable effectively supports high-speed data networks, making it suitable for connecting network equipment such as routers, switches, and servers within telecommunications and IT infrastructure projects.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot