Cordial 15561 RJ45 Network cable Cat 5e Black PUR coating 10m

MPN
15561
Brand
Cordial
EAN-13
4250197664547
Order Code
16-0993
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £59.21 £50.33
10+ £49.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15561, also known as model CSE 10 NN 5e PUR, is a high-quality network cable assembly designed for reliable data transmission in various networking applications. This Ethernet patch cable features a Category 5e standard with a straight-through S/UTP (unshielded twisted pair) configuration, ensuring optimal performance for speeds up to 1 Gbps. The cable measures 10 metres in length and is coated with a robust black Polyurethane (PUR) jacket, enhancing its durability and flexibility in demanding environments. Equipped with RJ45 connectors, this cable is ideal for interconnecting network devices such as routers, switches, and patch panels, supporting both residential and commercial networking solutions. Its robust design and reliable performance make it suitable for use in office networks, data centres, and complex IT infrastructure relying on dependable connectivity.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot