Cordial 15560 RJ45 Network cable CAT 5e S/UTP Black PUR coating 5m

MPN
15560
Brand
Cordial
EAN-13
4250197664523
Order Code
16-0992
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £53.13
10+ £51.98
50+ £51.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15560 offers a robust CAT 5e S/UTP network cable designed for reliable data transmission in professional and industrial environments. This Ethernet cable, also known as the CSE 5 NN 5e PUR, features a black PUR coating, providing enhanced durability and resistance against environmental wear, making it suitable for both static and dynamic applications. With its RJ45 connectors, the cable ensures stable and high-speed connections, allowing seamless integration with routers, switches, and other network devices. Measuring 5 metres in length, it is ideal for use in structured cabling systems, data centres, and network installations where installation flexibility and reliable performance are paramount. Its technical specifications make it an optimal choice for applications requiring Category 5e standards with shielded twisted pair construction to minimise electromagnetic interference.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot