Cordial 15559 Network cable patch CAT 5e RJ45 Black PUR 3m

MPN
15559
Brand
Cordial
EAN-13
4250197664509
Order Code
16-0991
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £44.01 £37.41
10+ £36.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial 15559 is a high-quality network cable assembly designed for reliable data transmission, identified by its model designation CSE 3 NN 5e PUR. This CAT 5e RJ45 patch cable measures 3.00 metres in length and features a robust black PUR coating, which provides enhanced durability and flexibility for demanding environments. Engineered to support S/UTP (Shielded/Unshielded Twisted Pair) configurations, it ensures minimal signal interference, making it ideal for stable and fast Ethernet connections between network devices such as routers, switches, and computers. The cable's RJ45 connectors are precision-engineered for secure and consistent connections, fitting seamlessly into any standard RJ45 port. Typically used in both commercial and residential applications, this network cable is suitable for establishing reliable network connections in structured cabling systems and optimising LAN setups.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot