Cordial 15558 RJ45 patch cable CAT 5e S/UTP 2m Black PUR coating

MPN
15558
Brand
Cordial
EAN-13
4250197664486
Order Code
16-0990
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £39.42 £33.78
10+ £33.05
50+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15558, also known as the CSE 2 NN 5e PUR, is a high-quality RJ45 network cable suitable for various networking applications. This patch cable is built to CAT 5e specifications, ensuring reliable transmission of data at speeds up to 1 Gbps over a maximum distance of 100 metres, though this particular assembly is 2.00 metres long. The cable features a black PUR coating, which provides robust protection against environmental wear and enhances its durability in industrial and commercial settings. The S/UTP construction minimises external electromagnetic interference, ensuring a stable connection in complex network infrastructures. This cable is ideal for routing connections between routers, switches, and network devices where high-performance and dependable Ethernet connections are essential.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot