Cordial 15557 RJ45 Network cable CAT 5e S/UTP Black PUR 1.50 m

MPN
15557
Brand
Cordial
EAN-13
4250197664462
Order Code
16-0989
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £37.55 £31.92
10+ £31.23
50+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15557 is a network cable assembly, designated as CSE 1,5 NN 5e PUR, featuring high-quality RJ45 connectors. This ethernet cable is constructed according to the CAT 5e S/UTP standard and measures 1.50 metres in length, making it an ideal choice for reliable data transmission in short-distance networking applications. Encased in a robust black PUR coating, it offers enhanced durability and flexibility, suitable for environments demanding a high resistance to wear and external factors. This patch cable is typically employed in local area networks (LANs), connecting devices such as routers, switches, and patch panels, ensuring seamless network performance in both residential and professional settings. Its design and construction make it a practical and efficient solution for structured cabling installations where consistent and efficient data communication is required.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot