Cordial 15556 RJ45 Network cable CAT 5e S/UTP Black PUR 1.00 m Wired

MPN
15556
Brand
Cordial
EAN-13
4250197664448
Order Code
16-0988
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £26.37 £22.41
10+ £21.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15556, also known as the CSE 1 NN 5e PUR, is a high-quality network cable assembly designed to meet precise technical requirements for data communication networks. This RJ45 patch cable features a Category 5e S/UTP construction, ensuring reliable and efficient data transmission for Ethernet applications over distances up to 1.00 metre. The cable is coated in a durable black polyurethane (PUR) jacket, offering enhanced resilience against abrasion and environmental factors, making it suitable for both indoor and light industrial settings. Typical engineering applications include connecting computers, routers, and other network devices in local area networks (LANs), delivering stable performance required in professional networking environments. The Cordial 15556 is ideal for use in structured cabling systems where robust physical properties and consistent data throughput are critical.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot