Cordial 15555 RJ45 Network cable CAT 5e S/UTP Black PUR 0.5 m s

MPN
15555
Brand
Cordial
EAN-13
4250197664424
Order Code
16-0987
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £24.57 £20.88
10+ £20.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial's 15555 part number refers to a high-quality Ethernet cable, specifically designated as the CSE 0.5 NN 5e PUR. This network cable assembly is a CAT 5e S/UTP patch cable, which features a 0.5-metre length with an RJ45 connector at each end, suitable for indoor networking tasks. The cable has a robust black PUR (Polyurethane) coating, providing enhanced durability and resistance to abrasion, making it well-suited for environments where cables may be subject to mechanical stress. Engineers typically use this type of cable for short-distance data communication applications, including linking devices such as routers, switches, and computers, ensuring efficient network connectivity with a reliable performance. Its design ensures compliance with established CAT 5e standards, assuring a transmission frequency of up to 100 MHz, making it appropriate for most LAN deployments.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot