Cordial 15554 Network cable CAT 5e Black PUR coating 0.3 m

MPN
15554
Brand
Cordial
EAN-13
4250197664400
Order Code
16-0986
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £23.84 £20.26
10+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial 15554 is a high-quality network cable assembly, featuring the part number CSE 0,3 NN 5e PUR. Specifically designed as a Category 5e S/UTP Ethernet cable, it measures 0.3 metres in length and is equipped with durable RJ45 connectors. The cable is coated with a black Polyurethane (PUR) material, enhancing its flexibility and resistance to environmental factors, making it suitable for both indoor and industrial settings. This robust patch cable is ideal for connecting network devices, such as routers and switches, facilitating efficient data transmission within local area networks. The compact design and reliable performance make it an excellent choice for applications requiring short-distance, high-speed data connections in professional or technical environments.
Type Network cable, patch cable
Length 0.3m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot