Cordial 15553 RJ45 Network cable black PUR coating 20m CAT 5e S/UTP

MPN
15553
Brand
Cordial
EAN-13
4250197664387
Order Code
16-0985
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £96.04 £81.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15553 is a high-quality network cable designed with precision to meet the demands of modern networking applications. Featuring an RJ45 connector, this durable patch cable is 20 metres in length and constructed with a robust black PUR coating, ensuring longevity and resistance to external elements. Classified as a Category 5e S/UTP cable, it supports reliable and efficient data transmission up to 100 MHz, making it suitable for ethernet connectivity in both residential and industrial environments. This network cable assembly is ideal for connecting routers, switches, and other network devices, providing a stable and secure connection essential for data communications. With its excellent electrical properties and protective outer sheath, the Cordial 15553 cable is well-suited for both indoor and outdoor installations.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot