Cordial 15552 Network cable black PUR coating 15m CAT 5e RJ45 patch cable

MPN
15552
Brand
Cordial
EAN-13
4250197664363
Order Code
16-0984
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £73.15 £62.18
10+ £61.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial CSE 15 NH 5e PUR, bearing the Manufacturer's Part Number 15552, is a robust network cable designed for high-performance data transmission applications. This RJ45 patch cable features a Category 5e configuration, suitable for Ethernet networking, and is equipped with a black PUR (polyurethane) coating that enhances durability and flexibility in demanding environments. With a length of 15 metres, it provides reliable connectivity over long distances, making it ideal for linking routers, switches, and other networking equipment in both commercial and industrial settings. The S/UTP (shielded/unshielded twisted pair) construction ensures optimised signal integrity and minimal interference, catering to engineers' needs for effective network installations and maintenance.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot