Cordial 15551 Network cable CAT 5e Black PUR 10m RJ45 patch cable

MPN
15551
Brand
Cordial
EAN-13
4250197664349
Order Code
16-0983
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15551 is the manufacturer's designation for this CSE 10 NH 5e PUR network cable assembly. This is a robust 10-metre RJ45 ethernet patch cable designed for network applications requiring data transfer speeds that conform to the CAT 5e standard. It features a black polyurethane (PUR) coating, which enhances durability and flexibility, making it suitable for both static installations and mobile use in environments demanding high mechanical stress resistance. The cable is a shielded unshielded twisted pair (S/UTP) construction, providing adequate protection against external electromagnetic interference, thus ensuring signal integrity. Common engineering applications include use as a router cable, a networking backbone in office settings, or connecting devices within small to medium-sized networks, where reliability and ease of installation are paramount.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot