Cordial 15549 Network cable CAT 5e S/UTP Black PUR 3m

MPN
15549
Brand
Cordial
EAN-13
4250197664301
Order Code
16-0981
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £37.47 £31.85
10+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15549 is an RJ45 network cable designed for reliable data transmission in various networking environments. The product, also known as the CSE 3 NH 5e PUR, is a robust patch cable conforming to Category 5e specifications with S/UTP shielding. Measuring 3.00 metres in length, this black cable features a durable PUR coating, making it suitable for both indoor and outdoor use where enhanced flexibility and abrasion resistance are required. Engineers often employ this cable in applications such as connecting routers, patch panels, and switches within Ethernet networks. Its performance is ideal for supporting data rates up to 1000 Mbps, making it a versatile choice for residential, commercial, and industrial networking solutions.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot