Cordial 15548 Network cable CAT 5e Black PUR 2m Patch RJ45 S/UTP

MPN
15548
Brand
Cordial
EAN-13
4250197664288
Order Code
16-0980
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £33.73 £28.67
10+ £27.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 15548, also known as CSE 2 NH 5e PUR, is a high-quality network cable assembly designed for reliable data transmission. This RJ45 network cable is classified under Category 5e, featuring S/UTP (Shielded Unshielded Twisted Pair) construction, which provides effective resistance against electromagnetic interference. The cable is coated with black PUR (polyurethane), offering excellent durability and flexibility, suitable for demanding environments. With a length of 2.00 metres, this patch cable is ideal for connecting devices such as computers, routers, and switches within networking setups, particularly in engineering applications where consistent performance is critical. Its robust build and reliable connectivity make it a preferred choice for structured cabling systems in both commercial and industrial contexts.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot