Cordial 15547 RJ45 Network cable CAT 5e S/UTP Black PUR coating 1.50 m

MPN
15547
Brand
Cordial
EAN-13
4250197664264
Order Code
16-0979
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £29.96
10+ £29.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial 15547 encompasses the CSE 1.5 NH 5e PUR, an RJ45 network cable designed to facilitate reliable ethernet connectivity. This network cable assembly meets Category 5e specifications, ensuring sufficient bandwidth for fast data transmission up to 100 MHz, suitable for local area networks. It features a single unshielded twisted pair (S/UTP) configuration, which offers a balance of performance and cost-effectiveness for environments with minimal electromagnetic interference. Encased in a black PUR (polyurethane) coating, the cable boasts enhanced durability against physical wear and tear, making it suitable for use in demanding environments. With a length of 1.50 metres, it is ideal for short-distance connections between network devices such as routers, switches, and patch panels, supporting applications where reliability and longevity are critical.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot