Cordial 15546 RJ45 Network cable 1m Black PUR coating CAT 5e S/UTP 1-1 wired

MPN
15546
Brand
Cordial
EAN-13
4250197664240
Order Code
16-0978
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15546, also known as CSE 1 NH 5e PUR, is a high-quality network cable designed for reliable data transmission in various network applications. This RJ45 network cable is a 1-metre long patch cable featuring Category 5e S/UTP construction, with a durable black PUR coating that provides excellent resistance to environmental factors. The cable's 1:1 wiring configuration ensures compatibility with standard Ethernet connections, making it ideal for connecting devices such as routers, switches, and network hubs in both commercial and residential settings. Engineers and IT specialists commonly utilise this cable for creating dependable network infrastructure in environments where flexibility and durability are critical.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot