Cordial 15545 RJ45 Network cable CAT 5e S/UTP 0.50 m Black PUR coating

MPN
15545
Brand
Cordial
EAN-13
4250197664226
Order Code
16-0977
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £28.06 £24.44
10+ £23.73
50+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15545 features the CSE 0.5 NH 5e PUR, an RJ45 network cable designed to meet the demanding requirements of modern networking applications. This assembly is a Category 5e S/UTP (shielded/unshielded twisted pair) cable, providing reliable data transmission for Ethernet networking. Measuring 0.50 metres, the cable is optimally suited for patching connections between devices, such as linking routers, switches, and network interface cards within a compact server rack or office setup. Its black polyurethane (PUR) coating offers enhanced durability and resistance to environmental stresses, making it ideal for both static and dynamic installations. This cable is typically employed in environments where robust and secure network connectivity is crucial, such as in commercial IT infrastructure, industrial automation systems, and data centres.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot