Cordial 15544 RJ45 Network cable CAT 5e Black PUR 0.30 m s

MPN
15544
Brand
Cordial
EAN-13
4250197664202
Order Code
16-0976
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial's CSE 0,3 NH 5e PUR network cable, with manufacturer part number 15544, is a high-quality RJ45 patch cable designed to meet Category 5e standards for reliable network connections. This cable features a durable black PUR coating, offering robust protection and flexibility in environments where cables may be subjected to stress. With a length of 0.30 metres, it functions well in setups requiring short-distance connectivity, making it suitable for linking routers, switches, and other networking equipment within data centres or home office networks. Its S/UTP construction supports efficient data transfer while minimising interference, essential for maintaining high-speed ethernet connections in structured cabling systems. Ideal for situations that demand robust yet compact network solutions, this cable provides dependable performance for applications involving internet and local area network setups.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot