Cordial 15541 RJ45 Network cable patch CAT 5e S/UTP Black PUR 20m

MPN
15541
Brand
Cordial
EAN-13
4250197664165
Order Code
16-0975
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £91.29 £77.60
10+ £76.16
50+ £76.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 15541 is a high-quality network cable assembly designed for reliable data transmission in demanding environments. Featuring an RJ45 connector, the Cordial CSE 20 HH 5e PUR is a patch cable manufactured to the CAT 5e S/UTP standard, ensuring efficient and stable connectivity up to a length of 20.00 metres. Its robust construction includes a black Polyurethane (PUR) coating, offering enhanced durability and resistance to abrasion, making it ideal for both indoor and outdoor applications. Engineers commonly deploy this ethernet cable in structured cabling systems, connecting network devices such as routers, switches, and hubs within commercial and industrial settings where consistent network performance is essential.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot