Cordial 15537 RJ45 patch cable CAT 5e Black 3m PUR coating S/UTP

MPN
15537
Brand
Cordial
EAN-13
4250197664080
Order Code
16-0971
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £31.79 £27.02
10+ £26.24
50+ £26.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15537 CSE 3 HH 5e PUR is a high-quality network cable designed for reliable Ethernet connectivity. This RJ45 patch cable is constructed to the CAT 5e standard, ensuring support for data transmission speeds of up to 1000 Mbps. The cable features a robust PUR coating that provides excellent durability and flexibility, making it suitable for applications in environments where mechanical stress is a concern. As a shielded, unshielded twisted pair (S/UTP) cable, it effectively reduces interference, enhancing signal integrity over its 3-metre length. This makes it an ideal choice for connecting network devices such as routers, switches, and computers, particularly in settings that require stable network performance.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot