Cordial 15534 RJ45 Network cable CAT 5e 1.00 m Black PUR coating

MPN
15534
Brand
Cordial
EAN-13
4250197664028
Order Code
16-0967
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15534, also known as the CSE 1 HH 5e PUR, is a high-quality RJ45 ethernet cable specifically designed for robust network connections. This network cable assembly features a Category 5e specification with S/UTP shielding, ensuring optimal performance for data transmission while maintaining a reliable connection. The 1.00 metre length and black PUR (polyurethane) coating provide enhanced durability and flexibility, making it suitable for various demanding environments. Typical engineering applications include connecting computers to routers, switches, and other networking devices in both residential and industrial settings. Its sturdy construction and efficient data handling make it an ideal choice for engineers seeking dependable network solutions.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot