Cordial 15533 patch cable RJ45 CAT 5e S/UTP 0.5 m Black PUR coating

MPN
15533
Brand
Cordial
EAN-13
4250197664004
Order Code
16-0966
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15533 is a high-quality network cable assembly featuring the manufacturer's part number CSE 0,5 HH 5e PUR. This ethernet patch cable is designed for reliable network connections and is equipped with RJ45 connectors suitable for a range of networking applications. The cable adheres to CAT 5e S/UTP standards, providing efficient data transfer speeds, with a length of 0.5 metres to accommodate short-distance connections such as those between routers and switches or within network cabinets. The robust black PUR coating enhances durability and flexibility, making it ideal for harsh environments where mechanical stress is expected. Engineers frequently utilise this cable type in structured cabling installations, data centres, and for linking various networking hardware components.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot