Cordial 15532 RJ45 network cable CAT 5e S/UTP 0.30m black PUR coating

MPN
15532
Brand
Cordial
EAN-13
4250197663984
Order Code
16-0965
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £14.34 £12.22
10+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15532 is an RJ45 network cable assembly with the manufacturer part number CSE 0,3 HH 5e PUR. This patch cable is designed with a 0.30-metre length and utilises Category 5e S/UTP construction, making it suitable for high-speed data transmission up to 1000 Mbps with reduced electromagnetic interference. The cable features a durable black PUR coating, offering enhanced mechanical protection and flexibility, ideal for robust environments. It is typically used in networking applications such as connecting computers, routers, and switches or for short-range data centre patching needs. The RJ45 connectors ensure reliable and secure connectivity, making it suitable for professional and industrial networking setups.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot