Cordial 15002 Jack Audio Cable Black/Red Fabric 5 m 6.3 mm Mono Jack Plugs

MPN
15002
Brand
Cordial
EAN-13
4250197656634
Order Code
16-0964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £18.69 £15.89
10+ £15.30
100+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15002, also known as the EI 5 PP-TWEED-RD, is a high-quality audio cable designed for precise sound transmission. This 5-metre cable features 6.3 mm mono jack plugs at each end, making it ideal for professional audio applications where reliable mono signal transmission is required. The cable is enclosed in a durable black and red fabric, enhancing its longevity and resistance to wear. It is commonly used in music production, live sound engineering, and audio equipment setup where consistent and clear sound quality is paramount. Suitable for use with musical instruments, mixers, and amplifiers, the Cordial 15002 ensures dependable performance in various audio-visual configurations.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Black & Red
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot