Cordial 14900 Cordial ED 2 FM XLR Cable Black 2 m 3-pin XLR socket to plug

MPN
14900
Brand
Cordial
EAN-13
4250197657976
Order Code
16-0958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.72
10+ £9.35
100+ £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Cordial 14900, also known as the Cordial ED 2 FM XLR Cable, features an XLR socket with a 3-pin connection on one end and an XLR plug with a 3-pin connection on the other, ensuring reliable signal transmission over a distance of 2 metres. It is designed with high-quality materials suited for professional audio environments, offering robust performance with consistent signal integrity. The cable's construction facilitates minimal signal loss, making it ideal for applications where audio fidelity is critical, such as in recording studios, live sound reinforcement, and broadcasting. Its durable black casing protects against physical wear, ensuring longevity even in demanding conditions. This cable is an essential component for engineers seeking dependable connectivity solutions in complex audio setups.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 2m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot