Cordial 14889 Jack/RCA Y adapter Black PVC 0.30 m Twin cable Audio Cable

MPN
14889
Brand
Cordial
EAN-13
4250197657754
Order Code
16-0947
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.46
10+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cordial 14889 is an audio cable assembly known as the EY 0,3 YCC, which serves as a reliable solution for connecting audio devices with differing connector types. This adapter cable features a 1x 3.5 mm jack socket and dual RCA sockets (phono) configuration, facilitating seamless audio signal conversion between stereo and mono connections. Measuring 0.30 metres in length, the cable is sheathed in durable black PVC, ensuring both flexibility and protection against environmental factors. Designed for use in various audio engineering applications, this cable is ideal for integrating portable audio devices with sound systems, mixing consoles, and home audio equipment. The Cordial 14889 is valued for its robust construction and ease of use in professional and home studio environments.
Connector 1 Jack socket 3.5mm
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA socket (phono)

Reviews

Be the first to submit a review

Trustpilot