Cordial 14888 RCA Y adapter black PVC 0.30 m twin cable audio/phono

MPN
14888
Brand
Cordial
EAN-13
4250197657730
Order Code
16-0946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.07 £6.46
10+ £6.20
100+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Cordial 14888 is a premium audio cable assembly designed as a Y adapter featuring a single RCA socket (phono) to dual RCA plugs (phono), connecting diverse audio components effectively. The adapter is engineered to facilitate both stereo and mono sound applications, making it suitable for use in high-fidelity audio setups, home theatre systems, and professional sound engineering environments where reliable and precise sound connectivity is essential. Encased in a durable black PVC coating, this 0.30-metre twin cable ensures robust performance and longevity under various operating conditions. Its design optimises signal transfer with minimal interference, ensuring clarity and preserving audio integrity in demanding setups.
Connector 1 RCA socket (phono)
Connector 2 RCA
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot