Cordial 14883 Y adapter Jack 3.5 mm Black PVC 0.30 m Twin cable Audio Cable

MPN
14883
Brand
Cordial
EAN-13
4250197657631
Order Code
16-0941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14883 is an audio and video cable assembly designed for applications requiring a reliable Y adapter configuration. This model, known as EY 0,3 WYY, features a 3.5 mm jack plug connected to two 3.5 mm jack sockets, facilitating the conversion of a single stereo output to dual mono inputs or outputs. With a length of 0.30 metres, it is ideally suited for close-range audio configurations, such as connecting portable devices to home stereo systems. The black PVC coating provides durability and flexibility, making it suitable for environments where frequent handling is required. Engineers and sound technicians often utilise this cable for music production, live sound, and broadcasting applications where clear sound distribution is essential.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot