Cordial 14843 Twin Jack Audio Cable Black PVC 1m 2x 6.3mm Mono

MPN
14843
Brand
Cordial
EAN-13
4250197658997
Order Code
16-0900
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14843 is a precision-engineered audio cable designed for robust sound connections in professional and personal audio setups. This product features a 1-metre length with twin 6.3 mm mono jack plugs on both ends, facilitating seamless audio transmission between devices. Constructed with a durable black PVC coating, the cable offers excellent flexibility and resistance to wear, making it suitable for repeated use in various audio and video applications, such as connecting musical instruments, amplifiers, or sound mixers. Engineers and technicians will find this cable ideal for studio environments, live performances, and any setting requiring reliable mono audio paths. With its precise design and high-quality materials, the Cordial 14843 ensures clear and uninterrupted sound delivery, crucial for maintaining audio integrity and performance consistency.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot