Cordial 14840 Audio Cable Jack-RCA 1.50m Black PVC

MPN
14840
Brand
Cordial
EAN-13
4250197658935
Order Code
16-0897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £6.71 £5.74
10+ £5.51
100+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14840 Audio Cable Jack-RCA 1.50m Black PVC is a high-quality audio cable designed for precision audio and video signal transmission. Engineered with a pair of 6.3 mm mono jack plugs and a pair of RCA phono plugs, this cable is 1.50 metres in length, making it suitable for connecting devices in professional and home audio setups. Its robust PVC coating offers durability and protection against wear, providing reliable performance over time. This cable excels in applications such as studio recordings, live sound environments, and home audio systems where audio clarity and signal integrity are paramount. As a stereo and mono cable assembly, it caters to a broad range of audio-visual configurations, ensuring versatile utility for sound engineers and audio technicians.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot