Cordial 14834 RCA Cable Black PVC 2x RCA plug to 2x RCA plug 0.50 m

MPN
14834
Brand
Cordial
EAN-13
4250197658812
Order Code
16-0891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Cordial 14834 is a high-quality EU 0.5 CC RCA audio cable designed for precision audio and video applications. The cable features a twin configuration, accommodating two RCA plugs on each end, providing reliable connectivity for stereo or mono sound transmission over a length of 0.50 metres. Its durable black PVC coating ensures protection and longevity, making it suitable for both professional and home audio setups. The Cordial 14834 finds its use in various engineering applications, including connecting audio components in sound systems, hi-fi equipment, and musical instruments where efficient signal transfer and minimal interference are priorities.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 0.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot