Cordial 14822 Cordial EM 3 FV XLR Cable Black 3m XLR to 6.3mm Jack stereo

MPN
14822
Brand
Cordial
EAN-13
4250197658393
Order Code
16-0879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £7.84
10+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Cordial 14822, EM 3 FV, is an XLR cable designed for professional audio applications, featuring a 3-pin XLR socket on one end and a 6.3 mm stereo jack plug on the other. This cable extends to a length of 3 metres and is finished in black, ensuring versatility and unobtrusiveness in various audio-visual setups. Utilised primarily in environments where balanced audio connections are essential, it is suitable for connecting microphones, audio interfaces, and other sound engineering equipment that require a reliable signal transmission. The robust construction of the cable enhances durability, making it ideal for both studio environments and live sound applications, where consistent performance is critical.
Connector 1 XLR socket 3-pin
Connector 2 Jack
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot