Cordial 14780 Jack Instruments Cable Blue Fabric Coating 3 m

MPN
14780
Brand
Cordial
EAN-13
4250197656771
Order Code
16-0592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14780 is a robust and reliable audio cable designed for musical and professional audio applications, identified technically as EI 3 PR-TWEED-BL. This cable features a 3-metre length and is equipped with two 6.3 mm mono jack plugs, offering a reliable connection ideal for transmitting audio signals with minimal interference. The cable’s construction employs a black and blue fabric coating, which provides both durability and visual appeal, while also offering protection against wear and tear during frequent use. Suitable for use in studio recording, live performance settings, and general audio equipment connectivity, this stereo cable ensures high-quality sound transmission essential for accurate audio reproduction. Whether connecting instruments such as electric guitars and keyboards or integrating with other audio processing equipment, the Cordial 14780 jack instruments cable is an essential component for professionals requiring dependable and efficient sound delivery.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black & Blue
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot