Cordial 14775 Jack Instruments Cable Black Yellow Fabric 1.5 m Audio Cable

MPN
14775
Brand
Cordial
EAN-13
4250197656672
Order Code
16-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £13.31 £11.31
10+ £10.88
100+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14775 presents the EI 1,5 PR-TWEED-YE, a robust audio cable designed for professional and technical audio applications. This instrument cable features two mono jack plug connectors, each 6.3 mm in diameter, and is crafted to deliver reliable sound transmission over a length of 1.5 metres. Encased in a durable black and yellow fabric, this cable is engineered to withstand the rigours of musical environments while ensuring minimal interference and signal loss. Its construction makes it particularly suitable for connecting electric guitars, keyboards, and other audio equipment in live performances and recording studios, where high fidelity and durability are essential.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black & Yellow
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot