Cordial 14760 Jack Instruments Cable Black 1.50 m Flexible Audio Cables

Order Code:

16-0514

Brand: Cordial MPN: 14760 EAN-13: 4250197656375

Discontinued


Cordial 14760, also known as the EI 1,5 PR, is a high-quality audio cable designed for professional audio applications. This cable measures 1.50 metres in length and features a robust black exterior, ensuring both durability and flexibility in a variety of settings. Each end is terminated with a 6.3 mm mono jack plug, making it suitable for connecting musical instruments like electric guitars and keyboards to amplifiers or mixing desks. Primarily used in environments requiring reliable sound transmission, such as recording studios, live performances, and broadcasting setups, this audio cable is ideal for ensuring clear, uninterrupted audio signals. Crafted to meet stringent engineering standards, it serves as a dependable component within any professional audio and video cable assembly.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot